Capacitors
CL10A474KA8NNND
Samsung Electro-Mechanics
Description: Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel

Overview of CL10A474KA8NNND by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL10A474KA8NNND by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL10A474KA8NNND by Samsung Electro-Mechanics

CL10A474KA8NNND
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CL10A474KA8NNND
    Samsung Electro-Mechanics
    Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
    VS

Alternate Parts for CL10A474KA8NNND

This table gives cross-reference parts and alternative options found for CL10A474KA8NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A474KA8NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603W474K250NW Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, Knowles Capacitors CL10A474KA8NNND vs 0603W474K250NW
CL10A474KA8NNNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics CL10A474KA8NNND vs CL10A474KA8NNNL
0603X5R474KW1SB Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, American Technical Ceramics Corp CL10A474KA8NNND vs 0603X5R474KW1SB
CMC-025/474KX50603WF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, Tecate Group CL10A474KA8NNND vs CMC-025/474KX50603WF
250R14X474KT4T Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, Johanson Dielectrics Inc CL10A474KA8NNND vs 250R14X474KT4T
0603W474K250NG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, Knowles Capacitors CL10A474KA8NNND vs 0603W474K250NG
CL10A474KA8NNNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, Samsung Electro-Mechanics CL10A474KA8NNND vs CL10A474KA8NNNP
CL10A474KA8NNNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, Samsung Electro-Mechanics CL10A474KA8NNND vs CL10A474KA8NNNB
0603W474K250NGT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, Knowles Capacitors CL10A474KA8NNND vs 0603W474K250NGT
CMC-025/474KX50603T13 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, Tecate Group CL10A474KA8NNND vs CMC-025/474KX50603T13

Related Parts for CL10A474KA8NNND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL10A474KA8NNND by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL10A474KA8NNND by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL10A474KA8NNND would you like to use for your alert(s)?
  • Please alert me when CL10A474KA8NNND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL10A474KA8NNND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL10A474KA8NNND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL10A474KA8NNND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL10A474KA8NNND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL10A474KA8NNND by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: