Part Details for CL10A226MR8NQNC by Samsung Semiconductor
Overview of CL10A226MR8NQNC by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A226MR8NQNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 4V, 20%, X5R, 15% TC, 22UF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0700 / $0.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 129633 |
|
RFQ |