Part Details for CL10A224KB8NNNC by Samsung Electro-Mechanics
Results Overview of CL10A224KB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10A224KB8NNNC Information
CL10A224KB8NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10A224KB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1876-1-ND
|
DigiKey | CAP CER 0.22UF 50V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61187 In Stock |
|
$0.0145 / $0.1300 | Buy Now |
DISTI #
CL10A224KB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL... more RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0119 | Buy Now |
DISTI #
187-CL10A224KB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 50V X5R 0603 RoHS: Compliant | 74331 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
V36:1790_07050976
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2208 | Americas - 124000 |
|
$0.0113 | Buy Now |
DISTI #
E02:0323_10275275
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 5027 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2451 | Europe - 73950 |
|
$0.0106 | Buy Now |
DISTI #
V99:2348_07050976
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2145 | Americas - 12000 |
|
$0.0126 / $0.0222 | Buy Now |
DISTI #
V72:2272_07050976
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2145 Container: Cut Strips | Americas - 4000 |
|
$0.0224 | Buy Now |
|
Future Electronics | 0.22µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0127 | Buy Now |
DISTI #
65212707
|
Verical | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 124000 Package Multiple: 4000 Date Code: 2208 | Americas - 124000 |
|
$0.0113 | Buy Now |
DISTI #
87190691
|
Verical | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 5027 Package Multiple: 5027 Date Code: 2451 | Americas - 70378 |
|
$0.0123 / $0.0217 | Buy Now |
Part Details for CL10A224KB8NNNC
CL10A224KB8NNNC CAD Models
CL10A224KB8NNNC Part Data Attributes
|
CL10A224KB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A224KB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A224KB8NNNC
This table gives cross-reference parts and alternative options found for CL10A224KB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A224KB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM188R61H224KAC4J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10A224KB8NNNC vs GRM188R61H224KAC4J |
C1608X5R1H224KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10A224KB8NNNC vs C1608X5R1H224KT |
CS1608X5R224K500NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | CL10A224KB8NNNC vs CS1608X5R224K500NBB |
225458643654 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | CL10A224KB8NNNC vs 225458643654 |
GRM188R61H224KAC4D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10A224KB8NNNC vs GRM188R61H224KAC4D |
06032B224K9B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | CL10A224KB8NNNC vs 06032B224K9B30D |
MCASU168SB5224KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | CL10A224KB8NNNC vs MCASU168SB5224KTNA01 |
C1608X5R1H224K(080AB) | TDK Corporation | $0.0389 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CL10A224KB8NNNC vs C1608X5R1H224K(080AB) |
CC0603KCX5R9BB224 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CL10A224KB8NNNC vs CC0603KCX5R9BB224 |
MLAYU168BLD224KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | CL10A224KB8NNNC vs MLAYU168BLD224KTNA01 |