Datasheets
CL10A106MQNNHBC by: Samsung Electro-Mechanics

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP

Part Details for CL10A106MQNNHBC by Samsung Electro-Mechanics

Overview of CL10A106MQNNHBC by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CL10A106MQNNHBC

Part # Distributor Description Stock Price Buy
DISTI # 1276-6774-1-ND
DigiKey CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2800
$0.2800 Buy Now

Part Details for CL10A106MQNNHBC

CL10A106MQNNHBC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CL10A106MQNNHBC Part Data Attributes

CL10A106MQNNHBC Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
CL10A106MQNNHBC Samsung Electro-Mechanics Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, CARDBOARD PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for CL10A106MQNNHBC

This table gives cross-reference parts and alternative options found for CL10A106MQNNHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A106MQNNHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC0603MKX5R5BB106 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CL10A106MQNNHBC vs CC0603MKX5R5BB106
CL10A106MQ8NRNC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics CL10A106MQNNHBC vs CL10A106MQ8NRNC
CGB3C1X5R0J106M070AC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation CL10A106MQNNHBC vs CGB3C1X5R0J106M070AC
XC0603A106MQ8CNN-S Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP Infinex CL10A106MQNNHBC vs XC0603A106MQ8CNN-S
CL10A106MQ8NQSC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics CL10A106MQNNHBC vs CL10A106MQ8NQSC
CV105X5R106M06AT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP KYOCERA Corporation CL10A106MQNNHBC vs CV105X5R106M06AT
CL10A106MQ8NNWC Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics CL10A106MQNNHBC vs CL10A106MQ8NNWC
225020613776 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CL10A106MQNNHBC vs 225020613776
CL10A106MQ8ZQNC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics CL10A106MQNNHBC vs CL10A106MQ8ZQNC
CL10A106MQ8NQNC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Samsung Electro-Mechanics CL10A106MQNNHBC vs CL10A106MQ8NQNC

CL10A106MQNNHBC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL10A106MQNNHBC by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL10A106MQNNHBC by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL10A106MQNNHBC would you like to use for your alert(s)?
  • Please alert me when CL10A106MQNNHBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL10A106MQNNHBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL10A106MQNNHBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL10A106MQNNHBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL10A106MQNNHBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL10A106MQNNHBC by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: