Part Details for CL10A105KO8NNNC by Samsung Electronics Co. Ltd
Overview of CL10A105KO8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A105KO8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CL10 Series 1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor | 679911 |
|
RFQ | |
DISTI #
SMC-CL10A105KO8NNNC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2139 Container: Tape & Reel | 916220 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
DISTI #
CL10A105KO8NNNC
|
Avnet Abacus | - Tape and Reel (Alt: CL10A105KO8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.2000 / $0.3100 | Buy Now |
|
New Advantage Corporation | CL10 Series 1 uF 16 V �10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 10944000 |
|
$0.0047 / $0.0050 | Buy Now |
|
Win Source Electronics | CAP CER 1UF 16V X5R 0603 | 8387100 |
|
$0.0020 / $0.0030 | Buy Now |