Part Details for CL10A105KB8NNNC by Samsung Electro-Mechanics
Overview of CL10A105KB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A105KB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9277
|
Newark | Cap, 1Uf, 50V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.6Mm, Product Width:0.85Mmrohs Compliant: Yes |Samsung Electro-Mechanics CL10A105KB8NNNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1287 |
|
$0.0190 | Buy Now |
DISTI #
82AC9278
|
Newark | Cap, 1Uf, 50V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:1.6Mm, Product Width:0.85Mmrohs Compliant: Yes |Samsung Electro-Mechanics CL10A105KB8NNNC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0130 | Buy Now |
DISTI #
42AH1669
|
Newark | Cap, 1Uf, 50V, Mlcc, 0603, Capacitance:1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL10A105KB8NNNC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 104000 |
|
$0.0190 / $0.0370 | Buy Now |
DISTI #
1276-1860-1-ND
|
DigiKey | CAP CER 1UF 50V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
935315 In Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
CL10A105KB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A105KB8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 392000 |
|
$0.0148 / $0.0163 | Buy Now |
DISTI #
CL10A105KB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A105KB8NNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 | Buy Now |
DISTI #
187-CL10A105KB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X5R 16 0603 RoHS: Compliant | 218093 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
E02:0323_07304662
|
Arrow Electronics | Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2350 | Europe - 460000 |
|
$0.0094 / $0.0200 | Buy Now |
DISTI #
V36:1790_07050872
|
Arrow Electronics | Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2332 | Americas - 356000 |
|
$0.0128 / $0.0210 | Buy Now |
DISTI #
V72:2272_07050872
|
Arrow Electronics | Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4202 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 Container: Cut Strips | Americas - 17036 |
|
$0.0212 / $0.0238 | Buy Now |
Part Details for CL10A105KB8NNNC
CL10A105KB8NNNC CAD Models
CL10A105KB8NNNC Part Data Attributes:
|
CL10A105KB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A105KB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A105KB8NNNC
This table gives cross-reference parts and alternative options found for CL10A105KB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A105KB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603W105K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | CL10A105KB8NNNC vs 0603W105K500NT |
0603W105K500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | CL10A105KB8NNNC vs 0603W105K500NG |