Part Details for CL10A105KA8NNND by Samsung Electro-Mechanics
Overview of CL10A105KA8NNND by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A105KA8NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10A105KA8NNNDCT-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
CL10A105KA8NNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A105KA8NNND) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
187-CL10A105KA8NNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF0.125V X5R 1608 0603 RoHS: Compliant | 68152 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CAP, 1㎌, 25V, ±10%, X5R, 0603 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0032 / $0.0039 | Buy Now |
DISTI #
KKS4637
|
Rutronik | KC 1,0µF 0603 10% 25V X5R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0033 / $0.0034 | Buy Now |
Part Details for CL10A105KA8NNND
CL10A105KA8NNND CAD Models
CL10A105KA8NNND Part Data Attributes
|
CL10A105KA8NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A105KA8NNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A105KA8NNND
This table gives cross-reference parts and alternative options found for CL10A105KA8NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A105KA8NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCCP250X105K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | CL10A105KA8NNND vs TCCP250X105K1GV001T |
250R14X105KT4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | CL10A105KA8NNND vs 250R14X105KT4E |
0603W105K250NG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | CL10A105KA8NNND vs 0603W105K250NG |
0603W105K250YT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | CL10A105KA8NNND vs 0603W105K250YT |
LD033D105KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A105KA8NNND vs LD033D105KAB7A |