Part Details for CL10A105KA8NNNC by Samsung Semiconductor
Overview of CL10A105KA8NNNC by Samsung Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A105KA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 324603 |
|
RFQ | ||
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 1UF, SURFACE MOUNT, 0603 | 146518 |
|
$0.0031 / $0.0192 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 1UF, SURFACE MOUNT, 0603 | 16000 |
|
$0.0072 / $0.0360 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 1UF, SURFACE MOUNT, 0603 | 3319 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 1UF, SURFACE MOUNT, 0603 | 404 |
|
$0.0190 / $0.0285 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28000 |
|
RFQ |