Part Details for CL10A105KA5LNNC by Samsung Semiconductor
Overview of CL10A105KA5LNNC by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A105KA5LNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0603 | 2784 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for CL10A105KA5LNNC
CL10A105KA5LNNC CAD Models
CL10A105KA5LNNC Part Data Attributes
|
CL10A105KA5LNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL10A105KA5LNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |