Part Details for CL102J72S205PQA by C&K
Overview of CL102J72S205PQA by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL102J72S205PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7312
|
Newark | Rocker |C&k Components CL102J72S205PQA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.2200 | Buy Now |
DISTI #
611-CL102J72S205PQA
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | 200 |
|
$1.8870 / $3.0600 | Buy Now |
|
Quest Components | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | 120 |
|
$0.6825 / $2.2750 | Buy Now |
DISTI #
000000000001086883
|
Sager | Rocker Switches SPST 16A ON-OFF BLK | 0 |
|
Buy Now |
Part Details for CL102J72S205PQA
CL102J72S205PQA CAD Models
CL102J72S205PQA Part Data Attributes
|
CL102J72S205PQA
C&K
Buy Now
Datasheet
|
Compare Parts:
CL102J72S205PQA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.224 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.8 mm | |
Body Color | BLACK | |
Body Height | 20.9 mm | |
Body Length or Diameter | 31.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CL102J72S205PQA
This table gives cross-reference parts and alternative options found for CL102J72S205PQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL102J72S205PQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA900-MB-W-8-W | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205PQA vs RA900-MB-W-8-W |
RA900-MW-B-D-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205PQA vs RA900-MW-B-D-B |
CL12J9GS105PQA8 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CL102J72S205PQA vs CL12J9GS105PQA8 |
RA901-RW-W-F-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205PQA vs RA901-RW-W-F-B |
RA905-MW-W-0-B | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205PQA vs RA905-MW-W-0-B |
CL102J72S105DQA | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CL102J72S205PQA vs CL102J72S105DQA |
RA905-RW-B-9-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205PQA vs RA905-RW-B-9-W |
RA905-RW-W-D-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205PQA vs RA905-RW-W-D-W |
RA901-RB-B-8-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205PQA vs RA901-RB-B-8-N |
DA12J3RS217DQF8 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CL102J72S205PQA vs DA12J3RS217DQF8 |