There are no models available for this part yet.
Overview of CL101-102-GBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Price & Stock for CL101-102-GBW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk |
1000 In Stock |
|
$0.0808 / $0.5990 | Buy Now | ||
DISTI #
51702587
|
Verical | Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 240 Package Multiple: 40 Date Code: 1604 | Americas - 1000 |
|
$0.1409 / $0.3201 | Buy Now | |
Master Electronics | Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk |
1000 In Stock |
|
$0.0808 / $0.5990 | Buy Now |