There are no models available for this part yet.
Overview of CL1 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL1 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-CL1-ND
|
DigiKey | LIMITER,CASCADED W/SMA CONNECTOR Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,029.0850 | Buy Now | |
DISTI #
937-CL1
|
Mouser Electronics | RF Wireless Misc Limiter,Cascaded w/SMA Connectors RoHS: Not Compliant | 0 |
|
$1,028.9300 | Order Now |
CAD Models for CL1 by MACOM
Part Data Attributes for CL1 by MACOM
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SMA, HIGH RELIABILITY
|
Adjustability
|
FIXED
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
20 dBm
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-54 °C
|
Output Power-Max
|
7 dBm
|
RF/Microwave Device Type
|
LIMITER
|
VSWR-Max
|
2.5
|
Alternate Parts for CL1
This table gives cross-reference parts and alternative options found for CL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL1 | Limiter, | WJ Communications Inc | CL1 vs CL1 |