Part Details for CL0810127R0F by TT Electronics Resistors
Overview of CL0810127R0F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL0810127R0F
CL0810127R0F CAD Models
CL0810127R0F Part Data Attributes
|
CL0810127R0F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CL0810127R0F
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.875W, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00 | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 27 Ω | |
Manufacturer Series | CL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.875 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |