Part Details for CL065764-25 by Temic Semiconductors
Overview of CL065764-25 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CL065764-25
CL065764-25 CAD Models
CL065764-25 Part Data Attributes
|
CL065764-25
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CL065764-25
Temic Semiconductors
Cache SRAM, 8KX8, 25ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | X-XUUC-N28 | |
Memory Density | 65536 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CL065764-25
This table gives cross-reference parts and alternative options found for CL065764-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL065764-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL0-65664V-70MHXXX:R | Standard SRAM, 8KX8, 70ns, CMOS, | Temic Semiconductors | CL065764-25 vs SL0-65664V-70MHXXX:R |
HM0-65764N-9 | Standard SRAM, 8KX8, 55ns, CMOS, | Temic Semiconductors | CL065764-25 vs HM0-65764N-9 |
HM0-65764M-2:D | Standard SRAM, 8KX8, 45ns, CMOS, | Temic Semiconductors | CL065764-25 vs HM0-65764M-2:D |
SL0-65664V-70EHXXX:D | Standard SRAM, 8KX8, 70ns, CMOS, | Temic Semiconductors | CL065764-25 vs SL0-65664V-70EHXXX:D |
HM0-65664AB-5 | Standard SRAM, 8KX8, 45ns, CMOS | Matra MHS | CL065764-25 vs HM0-65664AB-5 |
CL0-65764-55 | Cache SRAM, 8KX8, 55ns, CMOS | Matra MHS | CL065764-25 vs CL0-65764-55 |
CL0-65664L-55 | Standard SRAM, 8KX8, 55ns, CMOS, | Temic Semiconductors | CL065764-25 vs CL0-65664L-55 |
ML0-65664V-85SHXXX:R | Standard SRAM, 8KX8, 85ns, CMOS, | Temic Semiconductors | CL065764-25 vs ML0-65664V-85SHXXX:R |
CL0-65664V-85SHXXX | Standard SRAM, 8KX8, 85ns, CMOS, | Temic Semiconductors | CL065764-25 vs CL0-65664V-85SHXXX |
HM0-65664AT-9 | Standard SRAM, 8KX8, 30ns, CMOS, | Temic Semiconductors | CL065764-25 vs HM0-65664AT-9 |