Part Details for CL05X106MR5NUNC by Samsung Electro-Mechanics
Overview of CL05X106MR5NUNC by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05X106MR5NUNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6779-1-ND
|
DigiKey | CAP CER 10UF 4V X6S 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
186189 In Stock |
|
$0.0202 / $0.1800 | Buy Now |
DISTI #
CL05X106MR5NUNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 4 V, ± 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CL05X106MR5NUNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 | Buy Now |
DISTI #
CL05X106MR5NUNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 4 V, ± 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CL05X106MR5NUNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 | Buy Now |
DISTI #
CL05X106MR5NUNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 4 V, ± 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CL05X106MR5NUNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 | Buy Now |
DISTI #
187-CL05X106MR5NUNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 4V X6S 10 0402 RoHS: Compliant | 95360 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | 0402 10 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 200000Reel |
|
$0.0212 / $0.0232 | Buy Now |
DISTI #
CL05X106MR5NUNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 4 V, ± 20%, X6S, 0402 [1005 Metric] (Alt: CL05X106MR5NUNC) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0164 / $0.0185 | Buy Now |
|
LCSC | 4V 10uF X6S 20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7800 |
|
$0.0096 / $0.0186 | Buy Now |
Part Details for CL05X106MR5NUNC
CL05X106MR5NUNC CAD Models
CL05X106MR5NUNC Part Data Attributes:
|
CL05X106MR5NUNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05X106MR5NUNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 4.0V, ±20%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |