Part Details for CL05F683ZO5NNNC by Samsung Electro-Mechanics
Overview of CL05F683ZO5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05F683ZO5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1753-1-ND
|
DigiKey | CAP CER 0.068UF 16V Y5V 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
Part Details for CL05F683ZO5NNNC
CL05F683ZO5NNNC CAD Models
CL05F683ZO5NNNC Part Data Attributes
|
CL05F683ZO5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05F683ZO5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, +80-20%, Y5V, 0402 (1005 mm), 0.020"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05F683ZO5NNNC
This table gives cross-reference parts and alternative options found for CL05F683ZO5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05F683ZO5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155F51C683ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05F683ZO5NNNC vs GRM155F51C683ZA01B |
CL05F683ZO5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05F683ZO5NNNC vs CL05F683ZO5NNNP |
C1005Y5V683ZETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | CL05F683ZO5NNNC vs C1005Y5V683ZETS |
CL05F683ZO5NNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05F683ZO5NNNC vs CL05F683ZO5NNNS |
CS1005Y5V683Z160NR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0402, | Samwha Electronics | CL05F683ZO5NNNC vs CS1005Y5V683Z160NR |
223878759847 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CL05F683ZO5NNNC vs 223878759847 |
C0402C683Z4VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CL05F683ZO5NNNC vs C0402C683Z4VACTU |
C0402C683Z4VAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0402, | KEMET Corporation | CL05F683ZO5NNNC vs C0402C683Z4VAC7411 |
CL05F683ZO5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05F683ZO5NNNC vs CL05F683ZO5NNNL |
GRM155F51C683ZA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05F683ZO5NNNC vs GRM155F51C683ZA01W |