Part Details for CL05F333ZA5NNNC by Samsung Electro-Mechanics
Results Overview of CL05F333ZA5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05F333ZA5NNNC Information
CL05F333ZA5NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL05F333ZA5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1747-1-ND
|
DigiKey | CAP CER 0.033UF 25V Y5V 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.1000 | Buy Now |
Part Details for CL05F333ZA5NNNC
CL05F333ZA5NNNC CAD Models
CL05F333ZA5NNNC Part Data Attributes
|
CL05F333ZA5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05F333ZA5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 25V, +80-20%, Y5V, 0402 (1005 mm), 0.020"T, -30º ~ +85ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05F333ZA5NNNC
This table gives cross-reference parts and alternative options found for CL05F333ZA5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05F333ZA5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005Y5V333ZFAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, GREEN | CL05F333ZA5NNNC vs C1005Y5V333ZFAS |
GMC04Y5V333Z25NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, LEAD FREE | CL05F333ZA5NNNC vs GMC04Y5V333Z25NT-LF |
GRM155F51E333ZA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05F333ZA5NNNC vs GRM155F51E333ZA01B |
CL05F333ZA5NNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CL05F333ZA5NNNC vs CL05F333ZA5NNND |
GMC04Y5V333Z25NTD-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | CL05F333ZA5NNNC vs GMC04Y5V333Z25NTD-LF |
GRM155F51E333ZA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05F333ZA5NNNC vs GRM155F51E333ZA01J |
GRM155F51E333ZA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05F333ZA5NNNC vs GRM155F51E333ZA01C |
CS1005Y5V333Z250NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.033uF, 0402, | CL05F333ZA5NNNC vs CS1005Y5V333Z250NR |