There are no models available for this part yet.
Overview of CL05C821JB5NNNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05C821JB5NNNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-1727-1-ND
|
DigiKey | CAP CER 820PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
440748 In Stock |
|
$0.0033 / $0.1000 | Buy Now | |
DISTI #
CL05C821JB5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CL05C821JB5NNNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now | |
DISTI #
187-CL05C821JB5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 820pF+/-5% 50V C0G 1 0402 RoHS: Compliant | 79829 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
V36:1790_07050692
|
Arrow Electronics | Cap Ceramic 820pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2347 | Americas - 150000 |
|
$0.0040 | Buy Now | |
DISTI #
E02:0323_03554846
|
Arrow Electronics | Cap Ceramic 820pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2312 | Europe - 60000 |
|
$0.0027 / $0.0028 | Buy Now | |
DISTI #
V72:2272_07050692
|
Arrow Electronics | Cap Ceramic 820pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 752 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1844 Container: Cut Strips | Americas - 325 |
|
$0.0043 / $0.0330 | Buy Now | |
Future Electronics | CL05 Series 0402 820 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 420000Reel |
|
$0.0028 / $0.0032 | Buy Now | ||
DISTI #
82089421
|
Verical | Cap Ceramic 820pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2347 | Americas - 150000 |
|
$0.0040 | Buy Now | |
DISTI #
66953318
|
Verical | Cap Ceramic 820pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2312 | Americas - 60000 |
|
$0.0027 / $0.0028 | Buy Now | |
LCSC | 50V 820pF C0G 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6906 |
|
$0.0035 / $0.0062 | Buy Now |
CAD Models for CL05C821JB5NNNC by Samsung Electro-Mechanics
Part Data Attributes for CL05C821JB5NNNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CL05C821JB5NNNC
This table gives cross-reference parts and alternative options found for CL05C821JB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C821JB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402G821J500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | CL05C821JB5NNNC vs 0402G821J500ST-C |
GMC04CG821J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | Cal-Chip Electronics | CL05C821JB5NNNC vs GMC04CG821J50NTD |
VJ0402A821JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CL05C821JB5NNNC vs VJ0402A821JXACW1BC |
CMC-050/821JN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | Tecate Group | CL05C821JB5NNNC vs CMC-050/821JN0402T13F |
CMC-050/821JN0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | Tecate Group | CL05C821JB5NNNC vs CMC-050/821JN0402WFF |
GMC04CG821J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CL05C821JB5NNNC vs GMC04CG821J50NT |
CL05C821JB5NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05C821JB5NNNC vs CL05C821JB5NNND |
C0402COG500-821JSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0402, | VENKEL LTD | CL05C821JB5NNNC vs C0402COG500-821JSND |
04025A821JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, | Kyocera AVX Components | CL05C821JB5NNNC vs 04025A821JA74A |
CMC-050/821JN0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0402, CHIP | Tecate Group | CL05C821JB5NNNC vs CMC-050/821JN0402TFF |
Related Parts for CL05C821JB5NNNC
-
GRM1555C1H821JA01DFixed Capacitors
-
RC0402FR-0718K7LFixed Resistors
-
304-60064-02Headers and Edge Type Connectors
-
AIMC-0402-4N7S-TFixed Inductors
-
MURB1660CTT4GRectifier Diodes
-
IPB50R199CPATMA1Power Field-Effect Transistors
-
SMCJ58ATransient Suppressors
-
MK22FX512VLK12Microcontrollers
-
UC2842ADTRG4Switching Regulator or Controllers