There are no models available for this part yet.
Overview of CL05C620JB5NNNC by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05C620JB5NNNC by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10000 |
|
RFQ | ||||
DISTI #
C1S700800003699
|
Chip1Stop | Cap Ceramic 62pF 50V C0G 5% Pad SMD 0402 125C T/R RoHS: Not Compliant | 16408 |
|
$0.0026 / $0.0038 | Buy Now |
CAD Models for CL05C620JB5NNNC by Samsung Semiconductor
Part Data Attributes for CL05C620JB5NNNC by Samsung Semiconductor
CL05C620JB5NNNC
Samsung Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SAMSUNG
|
Want to compare parts?
-
CL05C620JB5NNNCSamsung SemiconductorVS
-
Related Parts for CL05C620JB5NNNC
-
CL05A334KP5NNNCFixed Capacitors
-
CRCW2512249RFKEGHPFixed Resistors
-
PH1-03-UAHeaders and Edge Type Connectors
-
XAL5030-601MEBFixed Inductors
-
CDBHM2100L-HFRectifier Diodes
-
SP5001-04TTGData Line Filters
-
FDMS1D5N03Power Field-Effect Transistors
-
EGA10402V05AHTransient Suppressors
-
MKL17Z128VFT4Microcontrollers