Part Details for CL05C121JB5NNNC by Samsung Semiconductor
Overview of CL05C121JB5NNNC by Samsung Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05C121JB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.00012UF, SURFACE MOUNT, 0402 | 40000 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.00012UF, SURFACE MOUNT, 0402 | 19834 |
|
$0.0021 / $0.0112 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.00012UF, SURFACE MOUNT, 0402 | 5600 |
|
$0.0150 / $0.0750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 137780 |
|
RFQ | |
DISTI #
C1S700901889701
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 169000 |
|
$0.0020 / $0.0033 | Buy Now |
DISTI #
C1S700901904514
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 45 |
|
$0.0044 | Buy Now |
Part Details for CL05C121JB5NNNC
CL05C121JB5NNNC CAD Models
CL05C121JB5NNNC Part Data Attributes
|
CL05C121JB5NNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL05C121JB5NNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |