Part Details for CL05C050CB5NNNC by Samsung Electro-Mechanics
Overview of CL05C050CB5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05C050CB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1604-1-ND
|
DigiKey | CAP CER 5PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
V72:2272_07049309
|
Arrow Electronics | Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2023 Container: Cut Strips | Americas - 4 |
|
$0.0497 | Buy Now |
Part Details for CL05C050CB5NNNC
CL05C050CB5NNNC CAD Models
CL05C050CB5NNNC Part Data Attributes
|
CL05C050CB5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05C050CB5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05C050CB5NNNC
This table gives cross-reference parts and alternative options found for CL05C050CB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C050CB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36COG5R0C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05C050CB5NNNC vs GRM36COG5R0C050AQ |
GRM36C0G5R0C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05C050CB5NNNC vs GRM36C0G5R0C050AB |
MCH155A5R0CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CL05C050CB5NNNC vs MCH155A5R0CL |
MCH155A5R0CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CL05C050CB5NNNC vs MCH155A5R0CC |
GRM36COG5R0C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05C050CB5NNNC vs GRM36COG5R0C050AJ |
UMK105CG050CW-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05C050CB5NNNC vs UMK105CG050CW-T |
GRM36COG5R0C050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05C050CB5NNNC vs GRM36COG5R0C050AK |
GRM36C0G5R0C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05C050CB5NNNC vs GRM36C0G5R0C050AD |
GRM36COG5R0C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05C050CB5NNNC vs GRM36COG5R0C050AC |
UMK105CG050JW-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05C050CB5NNNC vs UMK105CG050JW-F |