Datasheets
CL05B333KP5NNWC by: Samsung Electro-Mechanics

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP

Part Details for CL05B333KP5NNWC by Samsung Electro-Mechanics

Overview of CL05B333KP5NNWC by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CL05B333KP5NNWC

Part # Distributor Description Stock Price Buy
DISTI # 1276-CL05B333KP5NNWCTR-ND
DigiKey CAP CER 0.033UF 10V X7R 0402 Min Qty: 50000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0037
$0.0037 Buy Now
DISTI # CL05B333KP5NNWC
Avnet Americas Capacitor Ceramic 0.033uF 10V X7R 10% 0402 T/R - Tape and Reel (Alt: CL05B333KP5NNWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 100,000 $0.0020
$0.0020 Buy Now
DISTI # 187-CL05B333KP5NNWC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 33nF X7R +/-10% 10v 0402 RoHS: Compliant 78100
  • 1 $0.1000
  • 10 $0.0100
  • 1,000 $0.0060
  • 10,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks 0
  • 100,000 $0.0022
$0.0022 Buy Now

Part Details for CL05B333KP5NNWC

CL05B333KP5NNWC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CL05B333KP5NNWC Part Data Attributes

CL05B333KP5NNWC Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
CL05B333KP5NNWC Samsung Electro-Mechanics Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
Samacsys Manufacturer SAMSUNG
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, CARDBOARD, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for CL05B333KP5NNWC

This table gives cross-reference parts and alternative options found for CL05B333KP5NNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B333KP5NNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
22542474643 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP YAGEO Corporation CL05B333KP5NNWC vs 22542474643
LMK105BJ333KV-F Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP TAIYO YUDEN CL05B333KP5NNWC vs LMK105BJ333KV-F
GRM36X7R333K10PT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CL05B333KP5NNWC vs GRM36X7R333K10PT
GRM36X7R333K010AC CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd CL05B333KP5NNWC vs GRM36X7R333K010AC
GRM36X7R333K010AQ CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd CL05B333KP5NNWC vs GRM36X7R333K010AQ
ERC0402X7R333K10T Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP KEMET Corporation CL05B333KP5NNWC vs ERC0402X7R333K10T
CL05B333KP5NNND Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics CL05B333KP5NNWC vs CL05B333KP5NNND
LMK105BJ333KV-B CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP TAIYO YUDEN CL05B333KP5NNWC vs LMK105BJ333KV-B
GRM36X7R333K10PB Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CL05B333KP5NNWC vs GRM36X7R333K10PB
GRM36X7R333K010AB CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd CL05B333KP5NNWC vs GRM36X7R333K010AB

CL05B333KP5NNWC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL05B333KP5NNWC by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL05B333KP5NNWC by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL05B333KP5NNWC would you like to use for your alert(s)?
  • Please alert me when CL05B333KP5NNWC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL05B333KP5NNWC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL05B333KP5NNWC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL05B333KP5NNWC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL05B333KP5NNWC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL05B333KP5NNWC by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: