Part Details for CL05B332KB5NNND by Samsung Electronics Co. Ltd
Overview of CL05B332KB5NNND by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B332KB5NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05B332KB5NNND
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B332KB5NNND) RoHS: Compliant Min Qty: 10000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |