Part Details for CL05B104KQ5NNNC by Samsung Electro-Mechanics
Overview of CL05B104KQ5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B104KQ5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1511-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
596229 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CL05B104KQ5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B104KQ5NNNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
187-CL05B104KQ5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 6.3V X7R 0402 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V72:2272_07051035
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 35714 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 Container: Cut Strips | Americas - 80140 |
|
$0.0028 | Buy Now |
|
Future Electronics | CL05 Series 0.1 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
71263603
|
Verical | Cap Ceramic 0.1uF 6.3V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 35714 Package Multiple: 1 Date Code: 2335 | Americas - 80140 |
|
$0.0028 | Buy Now |
Part Details for CL05B104KQ5NNNC
CL05B104KQ5NNNC CAD Models
CL05B104KQ5NNNC Part Data Attributes
|
CL05B104KQ5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B104KQ5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B104KQ5NNNC
This table gives cross-reference parts and alternative options found for CL05B104KQ5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B104KQ5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104KQ5NNNC vs MMASJ105SB7104KFNA18 |
0402B104K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CL05B104KQ5NNNC vs 0402B104K6R3NB |
0402B104K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CL05B104KQ5NNNC vs 0402B104K6R3CT |
MBASJ105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104KQ5NNNC vs MBASJ105SB7104KFNA01 |
MMASJ105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104KQ5NNNC vs MMASJ105SB7104KFNA01 |
0402B104K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CL05B104KQ5NNNC vs 0402B104K6R3C |
MCASJ105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104KQ5NNNC vs MCASJ105SB7104KFNA01 |
0402B104K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CL05B104KQ5NNNC vs 0402B104K6R3CB |
MCASJ105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104KQ5NNNC vs MCASJ105SB7104KFNA1J |