Part Details for CL05A226MQ5N6J8 by Samsung Semiconductor
Overview of CL05A226MQ5N6J8 by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A226MQ5N6J8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 0402 | 19200 |
|
$0.0975 / $0.6500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 0402 | 6978 |
|
$0.0845 / $0.1950 | Buy Now |
DISTI #
C1S700902699488
|
Chip1Stop | Capacitor Ceramic Multilayer | 184000 |
|
$0.0745 / $0.0863 | Buy Now |
DISTI #
C1S700902217114
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 176000 |
|
$0.0843 / $0.0920 | Buy Now |
DISTI #
C1S700902178417
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 5862 |
|
$0.0929 / $0.1030 | Buy Now |
Part Details for CL05A226MQ5N6J8
CL05A226MQ5N6J8 CAD Models
CL05A226MQ5N6J8 Part Data Attributes
|
CL05A226MQ5N6J8
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL05A226MQ5N6J8
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |