Part Details for CL05A224KP5NNND by Samsung Electro-Mechanics
Overview of CL05A224KP5NNND by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A224KP5NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05A224KP5NNND-ND
|
DigiKey | CAP CER 0.22UF 10V X5R 0402 Min Qty: 250000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 | Buy Now |
DISTI #
CL05A224KP5NNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A224KP5NNND) RoHS: Not Compliant Min Qty: 250000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
187-CL05A224KP5NNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 10V X5R 0402 RoHS: Compliant | 240531 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250000 Package Multiple: 50000 Lead time: 20 Weeks | 0 |
|
$0.0048 | Buy Now |
Part Details for CL05A224KP5NNND
CL05A224KP5NNND CAD Models
CL05A224KP5NNND Part Data Attributes
|
CL05A224KP5NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A224KP5NNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A224KP5NNND
This table gives cross-reference parts and alternative options found for CL05A224KP5NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A224KP5NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR51A224KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A224KP5NNND vs KGM05AR51A224KH |
0402X5R224KTAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | American Technical Ceramics Corp | CL05A224KP5NNND vs 0402X5R224KTAAB |
0402X5R224KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | American Technical Ceramics Corp | CL05A224KP5NNND vs 0402X5R224KTASB |
C0402X5R100-224KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A224KP5NNND vs C0402X5R100-224KPE |
0402X5R224KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | American Technical Ceramics Corp | CL05A224KP5NNND vs 0402X5R224KWASB |
0402X5R224KWAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | American Technical Ceramics Corp | CL05A224KP5NNND vs 0402X5R224KWAAB |
C0402X5R100-224KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A224KP5NNND vs C0402X5R100-224KGE |