Part Details for CL05A105KA5NQNC by Samsung Electro-Mechanics
Overview of CL05A105KA5NQNC by Samsung Electro-Mechanics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A105KA5NQNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0320
|
Newark | Resistor, 1210, 5.6Mohm, 0.33W, 1/3W, ±300Ppm, ±5% Rohs Compliant: Yes |Samsung Electro-Mechanics CL05A105KA5NQNC Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
1276-1445-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2022739 In Stock |
|
$0.0177 / $0.1800 | Buy Now |
DISTI #
CL05A105KA5NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A105KA5NQNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 16730000 |
|
$0.0138 / $0.0148 | Buy Now |
DISTI #
CL05A105KA5NQNC
|
Avnet Americas | - Tape and Reel (Alt: CL05A105KA5NQNC) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 | Buy Now |
DISTI #
187-CL05A105KA5NQNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X5R 10 0402 RoHS: Compliant | 163981 |
|
$0.0190 / $0.1700 | Buy Now |
DISTI #
E02:0323_03401847
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2309 | Europe - 240000 |
|
$0.0125 / $0.0239 | Buy Now |
DISTI #
V36:1790_07050364
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2343 | Americas - 50000 |
|
$0.0153 / $0.0203 | Buy Now |
DISTI #
V72:2272_07050364
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 3676 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2136 Container: Cut Strips | Americas - 19553 |
|
$0.0205 / $0.0272 | Buy Now |
|
Future Electronics | CL05 Series 1 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 1200000Reel |
|
$0.0143 / $0.0158 | Buy Now |
|
Future Electronics | CL05 Series 1 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 3762Cut Tape/Mini-Reel |
|
$0.0312 / $0.1270 | Buy Now |
Part Details for CL05A105KA5NQNC
CL05A105KA5NQNC CAD Models
CL05A105KA5NQNC Part Data Attributes
|
CL05A105KA5NQNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A105KA5NQNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A105KA5NQNC
This table gives cross-reference parts and alternative options found for CL05A105KA5NQNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A105KA5NQNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR51E105KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A105KA5NQNC vs KGM05AR51E105KH |
C0402X5R250-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A105KA5NQNC vs C0402X5R250-105KPE |
C0402X5R250-105KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A105KA5NQNC vs C0402X5R250-105KGU |
GMC04X5R105K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CL05A105KA5NQNC vs GMC04X5R105K25NT |