Part Details for CL03Z105MRR6PNC by Samsung Electronics Co. Ltd
Overview of CL03Z105MRR6PNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03Z105MRR6PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL03Z105MRR6PNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 4 V, � 20%, X7T, 0201 [0603 Metric] (Alt: CL03Z105MRR6PNC) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |