Part Details for CL03X105MQ3CRWC by Samsung Electro-Mechanics
Overview of CL03X105MQ3CRWC by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03X105MQ3CRWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL03X105MQ3CRWC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: CL03X105MQ3CRWC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0137 | Buy Now |
DISTI #
187-CL03X105MQ3CRWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF +/-20% 6.3V X6S 0201 RoHS: Compliant | 97100 |
|
$0.0110 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0103 | Buy Now |
Part Details for CL03X105MQ3CRWC
CL03X105MQ3CRWC CAD Models
CL03X105MQ3CRWC Part Data Attributes:
|
CL03X105MQ3CRWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03X105MQ3CRWC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03X105MQ3CRWC
This table gives cross-reference parts and alternative options found for CL03X105MQ3CRWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03X105MQ3CRWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ063BC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03X105MQ3CRWC vs MSASJ063BC6105MFNA01 |
CM03X6S105M06AH039 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | KYOCERA Corporation | CL03X105MQ3CRWC vs CM03X6S105M06AH039 |
MLASJ063BC6105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03X105MQ3CRWC vs MLASJ063BC6105MFNA01 |