Part Details for CL03C6R8CA3GNNH by Samsung Electro-Mechanics
Overview of CL03C6R8CA3GNNH by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03C6R8CA3GNNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL03C6R8CA3GNNH-ND
|
DigiKey | CAP CER 6.8PF 25V NP0 0201 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CL03C6R8CA3GNNH
CL03C6R8CA3GNNH CAD Models
CL03C6R8CA3GNNH Part Data Attributes:
|
CL03C6R8CA3GNNH
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C6R8CA3GNNH
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL03C6R8CA3GNNH
This table gives cross-reference parts and alternative options found for CL03C6R8CA3GNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C6R8CA3GNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-L0201NPO6R8C25F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CL03C6R8CA3GNNH vs NMC-L0201NPO6R8C25F |
NMC0201NPO6R8C25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CL03C6R8CA3GNNH vs NMC0201NPO6R8C25TRPLP3KF |
250R05S6R8CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Dielectrics Inc | CL03C6R8CA3GNNH vs 250R05S6R8CV4Y |
250R05S6R8CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Technology Inc | CL03C6R8CA3GNNH vs 250R05S6R8CV4Y |
250R05S6R8CV4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Technology Inc | CL03C6R8CA3GNNH vs 250R05S6R8CV4T |