Part Details for CL03C2R7BA3GNNC by Samsung Electro-Mechanics
Overview of CL03C2R7BA3GNNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03C2R7BA3GNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1407-1-ND
|
DigiKey | CAP CER 2.7PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
V72:2272_07050113
|
Arrow Electronics | Cap Ceramic 2.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1222 Container: Cut Strips | Americas - 48 |
|
$0.0007 | Buy Now |
Part Details for CL03C2R7BA3GNNC
CL03C2R7BA3GNNC CAD Models
CL03C2R7BA3GNNC Part Data Attributes
|
CL03C2R7BA3GNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C2R7BA3GNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tol., Volt, Size, Cap. Available | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 3.7% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03C2R7BA3GNNC
This table gives cross-reference parts and alternative options found for CL03C2R7BA3GNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C2R7BA3GNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G250-2R7BGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL03C2R7BA3GNNC vs C0201C0G250-2R7BGD |
GUQ02CG2R7B25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CL03C2R7BA3GNNC vs GUQ02CG2R7B25NTD |
02013A2R7BA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CL03C2R7BA3GNNC vs 02013A2R7BA74A |
250R05L2R7BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Johanson Technology Inc | CL03C2R7BA3GNNC vs 250R05L2R7BC4Y |
250R05L2R7BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000027uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CL03C2R7BA3GNNC vs 250R05L2R7BT4Y |
C0201C0G250-2R7BPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, | VENKEL LTD | CL03C2R7BA3GNNC vs C0201C0G250-2R7BPBP |
CL03C2R7BA3GLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | CL03C2R7BA3GNNC vs CL03C2R7BA3GLND |
250R05L2R7BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL03C2R7BA3GNNC vs 250R05L2R7BG4Y |
250R05L2R7BV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CL03C2R7BA3GNNC vs 250R05L2R7BV4T |
CL03C2R7BA3GCND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | CL03C2R7BA3GNNC vs CL03C2R7BA3GCND |