Part Details for CL03C1R3BA3GNNH by Samsung Electro-Mechanics
Overview of CL03C1R3BA3GNNH by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03C1R3BA3GNNH
CL03C1R3BA3GNNH CAD Models
CL03C1R3BA3GNNH Part Data Attributes
|
CL03C1R3BA3GNNH
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C1R3BA3GNNH
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1.3pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.69% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 7.69% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL03C1R3BA3GNNH
This table gives cross-reference parts and alternative options found for CL03C1R3BA3GNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C1R3BA3GNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05S1R3BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000013 uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Dielectrics Inc | CL03C1R3BA3GNNH vs 250R05S1R3BV4Y |
0201N1R3B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CL03C1R3BA3GNNH vs 0201N1R3B250CT |
NMC0201NPO1R3B25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CL03C1R3BA3GNNH vs NMC0201NPO1R3B25TRPLPF |
NMC-L0201NPO1R3B25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | CL03C1R3BA3GNNH vs NMC-L0201NPO1R3B25TRPF |
MCRF01BTN2501R3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0201, CHIP | Viking Tech Corp | CL03C1R3BA3GNNH vs MCRF01BTN2501R3 |
250R05S1R3BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000013uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Technology Inc | CL03C1R3BA3GNNH vs 250R05S1R3BV4Y |