Part Details for CL03B222KP3NNNC by Samsung Electronics Co. Ltd
Overview of CL03B222KP3NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03B222KP3NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 182000 |
|
RFQ | |
DISTI #
CL03B222KP3NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 10 V, � 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03B222KP3NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CL03 Series 2.2 nF 10 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 80000 |
|
$0.0118 | Buy Now |