CL03B221KP3ANNE
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201,

Overview of CL03B221KP3ANNE by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL03B221KP3ANNE by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL03B221KP3ANNE by Samsung Electro-Mechanics

CL03B221KP3ANNE
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CL03B221KP3ANNE
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201,
    VS

Alternate Parts for CL03B221KP3ANNE

This table gives cross-reference parts and alternative options found for CL03B221KP3ANNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B221KP3ANNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0201X7R100-221KGU Ceramic Capacitor, Ceramic, VENKEL LTD CL03B221KP3ANNE vs C0201X7R100-221KGU
0201ZC221KA77A Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP Kyocera AVX Components CL03B221KP3ANNE vs 0201ZC221KA77A
MBASL063SB7221KFCA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP TAIYO YUDEN CL03B221KP3ANNE vs MBASL063SB7221KFCA01
C0201X7R100-221KPBR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, VENKEL LTD CL03B221KP3ANNE vs C0201X7R100-221KPBR
CL03B221KP3NCNE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, Samsung Electro-Mechanics CL03B221KP3ANNE vs CL03B221KP3NCNE
MMASL063SB7221KFCA18 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP TAIYO YUDEN CL03B221KP3ANNE vs MMASL063SB7221KFCA18
CL03B221KP3GLNE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, Samsung Electro-Mechanics CL03B221KP3ANNE vs CL03B221KP3GLNE
0201ZC221KAT7A Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP Kyocera AVX Components CL03B221KP3ANNE vs 0201ZC221KAT7A
C0201X7R100-221KNE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP VENKEL LTD CL03B221KP3ANNE vs C0201X7R100-221KNE
CMC-010/221KX0201W Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, Tecate Group CL03B221KP3ANNE vs CMC-010/221KX0201W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL03B221KP3ANNE by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL03B221KP3ANNE by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL03B221KP3ANNE would you like to use for your alert(s)?
  • Please alert me when CL03B221KP3ANNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL03B221KP3ANNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL03B221KP3ANNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL03B221KP3ANNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL03B221KP3ANNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL03B221KP3ANNE by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: