Part Details for CL03B102KO3NNND by Samsung Electro-Mechanics
Results Overview of CL03B102KO3NNND by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL03B102KO3NNND Information
CL03B102KO3NNND by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL03B102KO3NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL03B102KO3NNND-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0201 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V72:2272_07049783
|
Arrow Electronics | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1133 Container: Cut Strips | Americas - 90890 |
|
$0.0028 / $0.0032 | Buy Now |
DISTI #
25761746
|
Verical | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 2501 Package Multiple: 1 Date Code: 1133 | Americas - 90890 |
|
$0.0028 / $0.0029 | Buy Now |
Part Details for CL03B102KO3NNND
CL03B102KO3NNND CAD Models
CL03B102KO3NNND Part Data Attributes
|
CL03B102KO3NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B102KO3NNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B102KO3NNND
This table gives cross-reference parts and alternative options found for CL03B102KO3NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B102KO3NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM033R71C102KD01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | CL03B102KO3NNND vs GRM033R71C102KD01W |
CL03B102KO3ALNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | CL03B102KO3NNND vs CL03B102KO3ALNE |
CL03B102KO3ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | CL03B102KO3NNND vs CL03B102KO3ANNC |
C0201X7R160-102KGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CL03B102KO3NNND vs C0201X7R160-102KGU |
CL03B102KO3ANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | CL03B102KO3NNND vs CL03B102KO3ANNE |
CM03X7R102K16KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | CL03B102KO3NNND vs CM03X7R102K16KN |
C0201X7R160-102KPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | CL03B102KO3NNND vs C0201X7R160-102KPBE |
C0201X7R160-102KNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.001uF, 0201 | CL03B102KO3NNND vs C0201X7R160-102KNE |
CL03B102KO3NLND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | CL03B102KO3NNND vs CL03B102KO3NLND |
0201B102K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CL03B102KO3NNND vs 0201B102K160CG |