Part Details for CL03A225MP3CRNC by Samsung Electro-Mechanics
Overview of CL03A225MP3CRNC by Samsung Electro-Mechanics
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A225MP3CRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9164
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0201, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A225MP3CRNC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 120000 |
|
$0.0500 | Buy Now |
DISTI #
82AC9163
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0201, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A225MP3CRNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6621 |
|
$0.0560 | Buy Now |
DISTI #
1276-6829-1-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
697636 In Stock |
|
$0.0588 / $0.3300 | Buy Now |
DISTI #
CL03A225MP3CRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A225MP3CRNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0712 | Buy Now |
DISTI #
CL03A225MP3CRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A225MP3CRNC) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 | Buy Now |
DISTI #
CL03A225MP3CRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A225MP3CRNC) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 | Buy Now |
DISTI #
82AC9163
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 6621 Partner Stock |
|
$0.1050 / $0.3430 | Buy Now |
DISTI #
82AC9164
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: 82AC9164) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 5 Days Container: Reel | 120000 Partner Stock |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
187-CL03A225MP3CRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-20% 10V X5R 0201 RoHS: Compliant | 47680 |
|
$0.0580 / $0.3300 | Buy Now |
DISTI #
E02:0323_10275253
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2416 | Europe - 230000 |
|
$0.0534 / $0.0644 | Buy Now |
Part Details for CL03A225MP3CRNC
CL03A225MP3CRNC CAD Models
CL03A225MP3CRNC Part Data Attributes:
|
CL03A225MP3CRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A225MP3CRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |