Part Details for CL03A224MQ3NNNC by Samsung Electro-Mechanics
Overview of CL03A224MQ3NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A224MQ3NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3559
|
Newark | Resistor, 0402, 1.21Mohm, 0.0625W, 1/16W, ±300Ppm, ±1% Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A224MQ3NNNC RoHS: Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
1276-1042-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
211533 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
187-CL03A224MQ3NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-20% 6.3V X5R 0201 RoHS: Compliant | 66560 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03554633
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2405 | Europe - 500000 |
|
$0.0044 / $0.0059 | Buy Now |
DISTI #
V36:1790_07049712
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2333 | Americas - 420000 |
|
$0.0051 / $0.0070 | Buy Now |
DISTI #
V72:2272_07049712
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2214 Container: Cut Strips | Americas - 37985 |
|
$0.0071 / $0.0078 | Buy Now |
|
Future Electronics | CL03 Series 0.22 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 450000Reel |
|
$0.0057 / $0.0067 | Buy Now |
DISTI #
77371904
|
Verical | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 500000 |
|
$0.0046 / $0.0061 | Buy Now |
DISTI #
81753952
|
Verical | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2333 | Americas - 420000 |
|
$0.0051 / $0.0070 | Buy Now |
DISTI #
62149467
|
Verical | Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 2214 | Americas - 37985 |
|
$0.0078 | Buy Now |
Part Details for CL03A224MQ3NNNC
CL03A224MQ3NNNC CAD Models
CL03A224MQ3NNNC Part Data Attributes
|
CL03A224MQ3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A224MQ3NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL03A224MQ3NNNC
This table gives cross-reference parts and alternative options found for CL03A224MQ3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A224MQ3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03A224MQ3NNWH | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL03A224MQ3NNNC vs CL03A224MQ3NNWH |
NMC0201X5R224M6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CL03A224MQ3NNNC vs NMC0201X5R224M6.3TRPLPF |
C0201X224M6R3NV | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, LEAD FREE | Hitano Enterprise Corp | CL03A224MQ3NNNC vs C0201X224M6R3NV |
JMK063BJ224MP-W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, LEAD FREE | TAIYO YUDEN | CL03A224MQ3NNNC vs JMK063BJ224MP-W |
MC01MTX6V3224 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, LEAD FREE | Viking Tech Corp | CL03A224MQ3NNNC vs MC01MTX6V3224 |
CL03A224MQ3NNNH | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL03A224MQ3NNNC vs CL03A224MQ3NNNH |
XC0201A224MQ3CNN-S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Infinex | CL03A224MQ3NNNC vs XC0201A224MQ3CNN-S |