There are no models available for this part yet.
Overview of CL03A224KQ3NNNC by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL03A224KQ3NNNC by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 7625 |
|
$0.0180 / $0.1350 | Buy Now | |||
DISTI #
C1S700800000939
|
Chip1Stop | Cap Ceramic 0.22uF 6.3V X5R 10% Pad SMD 0201 85C T/R RoHS: Compliant | 739 |
|
$0.0085 | Buy Now |
CAD Models for CL03A224KQ3NNNC by Samsung Semiconductor
Part Data Attributes for CL03A224KQ3NNNC by Samsung Semiconductor
CL03A224KQ3NNNC
Samsung Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
SAMSUNG
|
Want to compare parts?
-
CL03A224KQ3NNNCSamsung SemiconductorVS
-
Related Parts for CL03A224KQ3NNNC
-
GRM033R60J224KE15DFixed Capacitors
-
CRCW0402280KFKEDFixed Resistors
-
GRPB031VWVN-RCHeaders and Edge Type Connectors
-
744383350047Fixed Inductors
-
MMBD914LT1GRectifier Diodes
-
BLA2ABD121SN4DData Line Filters
-
MGSF2N02ELT1GPower Field-Effect Transistors
-
ESDALC6V1-1U2Transient Suppressors
-
STM32L100RBT6ATRMicrocontrollers