Part Details for CL0306KRX7R6BB103 by YAGEO Corporation
Overview of CL0306KRX7R6BB103 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL0306KRX7R6BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5800
|
Newark | Mlcc Capacitor, 0.01Uf, 10V, 0306, Capacitance:0.01Μf, Voltage(Dc):10V, Capacitor Case/Package:0306 [0816 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:0.8Mm Rohs Compliant: Yes |Yageo CL0306KRX7R6BB103 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0350 | Buy Now |
DISTI #
33AK5799
|
Newark | Mlcc Capacitor, 0.01Uf, 10V, 0306, Capacitance:0.01Μf, Voltage(Dc):10V, Capacitor Case/Package:0306 [0816 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:0.8Mm Rohs Compliant: Yes |Yageo CL0306KRX7R6BB103 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
13-CL0306KRX7R6BB103TR-ND
|
DigiKey | CAP CER 10000PF 10V X7R 0306 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0378 | Buy Now |
DISTI #
CL0306KRX7R6BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: CL0306KRX7R6BB103) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 | Buy Now |
DISTI #
603-CL0306X7R6BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X7R 0306 10% RoHS: Compliant | 0 |
|
$0.0260 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0182 | Buy Now |
DISTI #
CL0306KRX7R6BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: CL0306KRX7R6BB103) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 | Buy Now |
|
Ozdisan Elektronik | MLCC (0816) 0306 10nF 10VDC ±10% X7R | 0 |
|
$0.0321 / $0.0392 | RFQ |
Part Details for CL0306KRX7R6BB103
CL0306KRX7R6BB103 CAD Models
CL0306KRX7R6BB103 Part Data Attributes:
|
CL0306KRX7R6BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CL0306KRX7R6BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |