Part Details for CL03-12 by Dean Technology
Overview of CL03-12 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03-12
CL03-12 CAD Models
CL03-12 Part Data Attributes
|
CL03-12
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
CL03-12
Dean Technology
Rectifier Diode, 1 Element, 0.125A, 12000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 21 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 12000 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 12000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |