Part Details for CL02X103KQ2NNNC by Samsung Electro-Mechanics
Results Overview of CL02X103KQ2NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL02X103KQ2NNNC Information
CL02X103KQ2NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL02X103KQ2NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL02X103KQ2NNNC
|
Avnet Asia | Cap Ceramic 0.01uF 6.3V X6S 10% SMD 01005 105?C Paper T/R (Alt: CL02X103KQ2NNNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days |
40000 |
|
$0.0021 / $0.0034 | Buy Now |