Part Details for CL02C120JO2ANNC by Samsung Electro-Mechanics
Overview of CL02C120JO2ANNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL02C120JO2ANNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07049444
|
Arrow Electronics | Cap Ceramic 12pF 16V C0G 5% Pad SMD 01005 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1221 Container: Cut Strips | Americas - 40 |
|
$0.0014 / $0.0016 | Buy Now |
Part Details for CL02C120JO2ANNC
CL02C120JO2ANNC CAD Models
CL02C120JO2ANNC Part Data Attributes
|
CL02C120JO2ANNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL02C120JO2ANNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 12pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL02C120JO2ANNC
This table gives cross-reference parts and alternative options found for CL02C120JO2ANNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL02C120JO2ANNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R03S120JV4S | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000012 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL02C120JO2ANNC vs 160R03S120JV4S |
160R03S120JG4S | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000012 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL02C120JO2ANNC vs 160R03S120JG4S |
160R03S120JG4T | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000012 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL02C120JO2ANNC vs 160R03S120JG4T |
160R03S120JG4S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL02C120JO2ANNC vs 160R03S120JG4S |
160R03S120JT4W | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.000012uF, SURFACE MOUNT, 01005, CHIP | Johanson Technology Inc | CL02C120JO2ANNC vs 160R03S120JT4W |
160R03S120JT4R | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000012 uF, SURFACE MOUNT, 01005, CHIP | Johanson Dielectrics Inc | CL02C120JO2ANNC vs 160R03S120JT4R |
CL02C120JO2NNNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CL02C120JO2ANNC vs CL02C120JO2NNNC |
160R03S120JT4R | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.000012uF, SURFACE MOUNT, 01005, CHIP | Johanson Technology Inc | CL02C120JO2ANNC vs 160R03S120JT4R |
160R03S120JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000012 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL02C120JO2ANNC vs 160R03S120JG4Y |
160R03S120JV4T | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000012 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL02C120JO2ANNC vs 160R03S120JV4T |