There are no models available for this part yet.
Overview of CL02A104KQ2NNNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL02A104KQ2NNNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CL02A104KQ2NNNE
|
Avnet Americas | Cap Ceramic 0.1uF 6.3V X5R 10% SMD 01005 85°C Embossed T/R - Tape and Reel (Alt: CL02A104KQ2NNNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |
CAD Models for CL02A104KQ2NNNE by Samsung Electro-Mechanics
Part Data Attributes for CL02A104KQ2NNNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
01005
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
JESD-609 Code
|
e3
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for CL02A104KQ2NNNE
This table gives cross-reference parts and alternative options found for CL02A104KQ2NNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL02A104KQ2NNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ042SB5104KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CL02A104KQ2NNNE vs MSASJ042SB5104KWNA01 |
MLASJ042SB5104KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CL02A104KQ2NNNE vs MLASJ042SB5104KWNA01 |
CL02A104KQ2NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL02A104KQ2NNNE vs CL02A104KQ2NNNC |
Related Parts for CL02A104KQ2NNNE
-
CL02A104KQ2NNNCFixed Capacitors
-
MF0207FTE52-453KFixed Resistors
-
IRFS4010TRLPBFPower Field-Effect Transistors
-
2N7002Small Signal Field-Effect Transistors
-
NCS2004MUTAGOperational Amplifiers
-
MIC803-29D4VM3Power Management Circuits
-
SN74LV1T125DCKRBus Driver/Transceivers
-
DAC716UDigital to Analog Converters