Part Details for CL02A103KQ2NNXC by Samsung Electro-Mechanics
Overview of CL02A103KQ2NNXC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL02A103KQ2NNXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 10nF X5R 10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7298 |
|
$0.0040 / $0.0080 | Buy Now |