Part Details for CL0204KRX5R6BB104 by YAGEO Corporation
Overview of CL0204KRX5R6BB104 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CL0204KRX5R6BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CL0204KRX5R6BB104TR-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0204 Min Qty: 10000 Lead time: 64 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3232 | Buy Now |
DISTI #
CL0204KRX5R6BB104
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.1uF 10% X5R 10V 0204 Paper T/R - Tape and Reel (Alt: CL0204KRX5R6BB104) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CL0204KRX5R6BB104
CL0204KRX5R6BB104 CAD Models
CL0204KRX5R6BB104 Part Data Attributes
|
CL0204KRX5R6BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CL0204KRX5R6BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 64 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |