Part Details for CL-SB-23A-02T by NIDEC Components
Results Overview of CL-SB-23A-02T by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-SB-23A-02T Information
CL-SB-23A-02T by NIDEC Components is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CL-SB-23A-02T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8237
|
Newark | Slide Switch, Dp3T, 0.2A, 12Vdc, Smd, Contact Configuration:Dp3T, Switch Operation:-, Switch Moun... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$1.8400 / $2.4500 | Buy Now |
DISTI #
563-1351-1-ND
|
DigiKey | SWITCH SLIDE DP3T 200MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4155 In Stock |
|
$0.6687 / $2.1200 | Buy Now |
DISTI #
72154406
|
RS | Slide Switch, DP3T 200mA, 12V, Standard, Surface Mount, CL-SB Series Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 | RFQ |