Part Details for CL-SB-22A-02 by NIDEC Components
Overview of CL-SB-22A-02 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for CL-SB-22A-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4756
|
Newark | Slide Switch, Dpdt, 0.2A, 12Vdc, Smd, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Surface Mount, Product Range:Cl-Sb Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |Nidec Components CL-SB-22A-02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
CL-SB-22A-02-ND
|
DigiKey | SWITCH SLIDE DPDT 200MA 12V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3768 | Buy Now |
DISTI #
72154385
|
RS | Slide Switch, DPDT, 200mA, 12V, Standard, Surface Mount, CL-SB Series | Nidec Components CL-SB-22A-02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 | RFQ |
DISTI #
C1S153700118442
|
Chip1Stop | Slide Switch RoHS: Compliant pbFree: Yes Container: Bulk | 270 |
|
$0.8880 / $1.7200 | Buy Now |