Part Details for CL-SB-13B-11T by NIDEC Components
Overview of CL-SB-13B-11T by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL-SB-13B-11T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-CL-SB-13B-11TCT-ND
|
DigiKey | SWITCH SLIDE SP3T 200MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
488 In Stock |
|
$0.6250 / $1.5100 | Buy Now |
DISTI #
72154376
|
RS | Slide Switch, SP3T, 200mA, 12V, Standard, Surface Mount, RT Angle, CL-SB Series | Nidec Components CL-SB-13B-11T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 | RFQ |