Part Details for CL-SB-12C-01 by NIDEC Components
Results Overview of CL-SB-12C-01 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-SB-12C-01 Information
CL-SB-12C-01 by NIDEC Components is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CL-SB-12C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8227
|
Newark | Slide Switch, Spdt, 0.2A, 12Vdc, Th, Contact Configuration:Spdt, Switch Operation:-, Switch Mount... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.1780 | Buy Now |
DISTI #
563-1322-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4280 In Stock |
|
$0.7279 / $1.2300 | Buy Now |
DISTI #
72154358
|
RS | Slide Switch, SPDT, 200mA, 12V, Standard, Through Hole, CL-SB Series | Nidec Components CL-SB-12C-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 | RFQ |
DISTI #
CL-SB-12C-01
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 2380 |
|
$0.5990 / $1.1800 | Buy Now |