Part Details for CL-SA-12C4-22 by Nidec Corporation
Overview of CL-SA-12C4-22 by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00012C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 12Positions, 1.27mm (0.5inch) pitch. | |
20021321-00012C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 12 Positions, 1.27mm (0.05inch) pitch | |
20021321-00312C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 12 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for CL-SA-12C4-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CL-SA-12C4-22
|
Mouser Electronics | Slide Switches SPDT, ON-ON Slide, Red Actuator, 500mA @ 12V DC Right Angle PC Terminals, Bulk Packaging RoHS: Compliant | 3387 |
|
$2.0900 / $2.8600 | Buy Now |